194290045
Molex
Description: Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug,

Overview of 194290045 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 194290045 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-194290045-ND
DigiKey 8-WAY THROUGH HOLE PANEL MT W/SE Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT 1028
In Stock
  • 25 $3.3600
  • 150 $3.2400
  • 450 $3.1700
$3.1700 / $3.3600 Buy Now
DISTI # C1S516501058537
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 1028
  • 25 $3.5600
  • 150 $3.4700
  • 250 $3.2200
  • 450 $3.1500
$3.1500 / $3.5600 Buy Now

CAD Models for 194290045 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 194290045 by Molex

194290045
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. 194290045
    Molex
    Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Plug,
    VS

Related Parts for 194290045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 194290045 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 194290045 by Molex

Select Manufacturer
Which Manufacturer of 194290045 would you like to use for your alert(s)?
  • Please alert me when 194290045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 194290045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 194290045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 194290045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 194290045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 194290045 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: