Part Details for 1943000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7085
|
Newark | Sc 3.81/18/180G 3.2Sn Or Bx |Weidmuller 1943000000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $6.9100 | Buy Now |
DISTI #
1943000000-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 3.81MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9333 | Buy Now |
DISTI #
1943000000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 3.81mm Straight Solder Through Hole Orange Box (Alt: 1943000000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1943000000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/18/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.7100 / $6.3600 | Order Now |
DISTI #
WEI1943000000
|
Heilind Electronics | Americas - 31 in Stock |
|
$4.3768 / $5.2522 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $4.4600 | Buy Now |
DISTI #
WEI1943000000
|
Interstate Connecting Components | 10 |
|
$4.3768 / $5.2522 | Buy Now |