Part Details for 1943004003 by TE Connectivity
Overview of 1943004003 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943004003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1943004003
|
Avnet Americas | Cable Accessories Heat Shrink Tubing Cross-Linked Elastomer Black Spool - Cable Rools/Shrink Tubing (Alt: 1943004003) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$70.2218 / $84.5042 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 90 Package Multiple: 30 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$76.3000 | Buy Now |
DISTI #
RYCZHTM-60/30-0-SP
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCZHTM-60/30-0-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZHTM-60/30-0-SP RoHS: Compliant |
2 In Stock |
|
$75.6400 / $219.3000 | Buy Now |
DISTI #
RYCZHTM-60/30-0-SP
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCZHTM-60/30-0-SP | 0 |
|
Buy Now | |
DISTI #
000000000007232935
|
Sager | Heat Shrink Tubing & Sleeves ZHTM-60/30-0-SP Min Qty: 90 | 0 |
|
$67.9100 / $81.1500 | Buy Now |
DISTI #
1943004003
|
Avnet Abacus | Cable Accessories Heat Shrink Tubing Cross-Linked Elastomer Black Spool (Alt: 1943004003) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ZHTM-60/30-0-SP RoHS: Compliant |
2 In Stock |
|
$75.6400 / $219.3000 | Buy Now |