-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8457
|
Newark | Han-Eco 6B Housing, Single Lever, Rohs Compliant: Yes |Harting 19430060340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8500 / $28.1400 | Buy Now |
DISTI #
01AH0528
|
Newark | Heavy Duty Housing, 6B, 1 Lever/Bulkhead, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han-Eco B Series Inserts & Modules, Product Rohs Compliant: Yes |Harting 19430060340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5400 / $22.0500 | Buy Now |
DISTI #
1195-8442-ND
|
DigiKey | HAN-ECO 6B HOUSING, SINGLE LEVER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$19.5853 / $27.2400 | Buy Now |
DISTI #
617-19430060340
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 6B HOUSING SINGLE LEVER RoHS: Compliant | 0 |
|
$19.3900 / $23.8900 | Order Now |
DISTI #
71556638
|
RS | Han-Eco 6B Housing, Single Lever, Han | HARTING 19430060340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$18.7600 / $24.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$18.9400 | Buy Now |
DISTI #
HRT19430060340
|
Heilind Electronics | HAN-ECO 6B HOUSING SINGLE LEVER | Americas - 0 in Stock |
|
$22.2857 / $29.1600 | Buy Now |
DISTI #
19430060340
|
TTI | Heavy Duty Power Connectors HAN-ECO 6B HOUSING SINGLE LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$19.0400 / $23.6800 | Buy Now |
DISTI #
19430060340
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 6B, with latch Min Qty: 1 | 0 |
|
$13.7100 / $18.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430060340
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430060340
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |