-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0541
|
Newark | Hood, Side Entry, 10B, M20, 2 Lever, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han-Eco B Series Inserts & Modules, Product Range:Han-Eco Brohs Compliant: Yes |Harting 19430100525 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0000 / $22.1500 | Buy Now |
DISTI #
1195-19430100525-ND
|
DigiKey | 10B HOOD DOUBLE LEVER, SIDE ENTR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9000 | Buy Now |
DISTI #
617-19430100525
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 10B DBL LVR SD ENTRY M20 WO GLN RoHS: Compliant | 4 |
|
$22.4100 / $27.8800 | Buy Now |
DISTI #
71948328
|
RS | Hood, Wt 106.00 g, Size 10 B, Version Side Entry, Cable Entry 1X M20 | HARTING 19430100525 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7700 / $34.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.3900 | Buy Now |
DISTI #
HRT19430100525
|
Heilind Electronics | HAN-ECO 10B HOOD DOUBLE LEVER, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19430100525
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 10B, for cable Min Qty: 1 | 1 |
|
$19.2200 / $25.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430100525
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430100525
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |