Part Details for 1943020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7087
|
Newark | Sc 3.81/20/180G 3.2Sn Or Bx |Weidmuller 1943020000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $7.6800 | Buy Now |
DISTI #
1943020000-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.81MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4200 | Buy Now |
DISTI #
1943020000
|
Avnet Americas | Connector Wire to Board Male Header 20 Position 3.81mm Straight Solder Through Hole Orange Box (Alt: 1943020000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1943020000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/20/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$4.9800 / $7.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $4.9600 | Buy Now |