-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8110
|
Newark | Han-Eco 24B Surface Mount Housing, Double Lever, 1Xm40 W/O Gland |Harting 19430240233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9200 / $58.4100 | Buy Now |
DISTI #
1195-8523-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$42.4519 / $52.6800 | Buy Now |
DISTI #
617-19430240233
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B SMT HSE DBL LVR 1XM40 WO GLN RoHS: Compliant | 29 |
|
$41.0100 / $47.9200 | Buy Now |
DISTI #
71556718
|
RS | Han-Eco 24B Surface Mount Housing, Double Lever, 1Xm40 - W/O Gland, Han | HARTING 19430240233 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$45.2800 / $49.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$42.6200 | Buy Now |
DISTI #
HRT19430240233
|
Heilind Electronics | HAN-ECO 24B SMT HOUSING DBL LVR, 1XM40-W/O GLAND | Americas - 3 in Stock |
|
$48.5000 / $65.6200 | Buy Now |
DISTI #
19430240233
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, straight Min Qty: 1 | 0 |
|
$38.9100 / $51.8800 | RFQ |
DISTI #
HRT19430240233
|
Interstate Connecting Components | HAN-ECO 24B SMT HOUSING DBL LVR, 1XM40-W/O GLAND | 1 |
|
$48.5000 / $65.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430240233
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430240233
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |