-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7188
|
Newark | Han-Eco 24B Surface Mount Housing, Single Lever, W/ Cover, 1Xm25 W/O Gland |Harting 19430240256 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6700 / $111.9000 | Buy Now |
DISTI #
1195-19430240256-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9700 | Buy Now |
DISTI #
617-19430240256
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B SM House Single Lever RoHS: Compliant | 0 |
|
$64.2500 / $70.8100 | Order Now |
DISTI #
73270377
|
RS | Han-Eco 24B Surface Mount Housing, Single Lever, w/ cover, 1xM25 - w/o gland | HARTING 19430240256 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4600 / $97.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$54.4300 | Buy Now |
DISTI #
HRT19430240256
|
Heilind Electronics | HAN-ECO 24B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77787583
|
Verical | Surface Mount Housing 90° 24B Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$65.9960 / $88.0040 | Buy Now |
DISTI #
19430240256
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, with latch Min Qty: 1 | 1 |
|
$52.7200 / $70.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430240256
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430240256
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |