-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8473
|
Newark | Han-Eco 24B Housing, Double Lever, For Hood W/ Levers, W/ Cover Rohs Compliant: Yes |Harting 19430240322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9500 / $44.4700 | Buy Now |
DISTI #
1195-8525-ND
|
DigiKey | HAN-ECO 24B HOUSING, DOUBLE LEVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$24.5000 / $36.0600 | Buy Now |
DISTI #
3937-19430240322-ND
|
DigiKey | HAN-ECO 24B HOUSING, DOUBLE LEVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19430240322
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B HSE DBL HOOD W/ LVR/CVR RoHS: Compliant | 0 |
|
$25.7900 / $29.9700 | Order Now |
DISTI #
71556719
|
RS | Han-Eco 24B Housing, Double Lever, for hood w/ levers, w/ cover | HARTING 19430240322 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$23.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$29.9300 | Buy Now |
DISTI #
HRT19430240322
|
Heilind Electronics | HAN-ECO 24B HSNG, DBL LEVER FOR HOOD W/LVRS,W/ COVER | Americas - 0 in Stock |
|
$34.7031 / $46.0800 | Buy Now |
DISTI #
35857785
|
Verical | Panel Mount Housing 180° 24/B Shell Size Glass Fibre Reinforced Polyamide Double Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 5 |
|
$15.1005 | Buy Now |
DISTI #
19430240322
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, straight Min Qty: 1 | 1 |
|
$25.5700 / $34.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430240322
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430240322
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |