-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3729
|
Newark | Heavy Duty Housing, 24B, 1 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:24B, Product Range:Han-Eco B Series Rohs Compliant: Yes |Harting 19430240331 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$29.7600 / $40.1700 | Buy Now |
DISTI #
1195-19430240331-ND
|
DigiKey | HAN-ECO 24B REAR FIT HOUSING, SI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$28.7256 / $38.7900 | Buy Now |
DISTI #
617-19430240331
|
Mouser Electronics | Heavy Duty Power Connectors HanEco 24B RearHouse Single Lever RoHS: Compliant | 0 |
|
$27.4200 / $36.7000 | Order Now |
DISTI #
71948326
|
RS | Han-Eco | HARTING 19430240331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9800 / $48.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$27.0300 | Buy Now |
DISTI #
HRT19430240331
|
Heilind Electronics | HAN-ECO 24B REAR FIT HOUSING, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430240331
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430240331
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |