-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0555
|
Newark | Hood, Side Entry, 24B, M32, 2 Lever, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Harting Han-Eco B Series Inserts & Modules, Product Range:Han-Eco Brohs Compliant: Yes |Harting 19430240527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$29.9000 / $37.6000 | Buy Now |
DISTI #
97AC8418
|
Newark | Han-Eco 24B Hood Double Lever, Side Entry, M32 - W/O Gland Rohs Compliant: Yes |Harting 19430240527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2400 / $42.1700 | Buy Now |
DISTI #
1195-8528-ND
|
DigiKey | HAN-ECO 24B HOOD DOUBLE LEVER, S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$30.2500 / $56.4200 | Buy Now |
DISTI #
3937-19430240527-ND
|
DigiKey | HAN-ECO 24B HOOD DOUBLE LEVER, S Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19430240527
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B HD DB LV SD ENTRY M32 WO GLN RoHS: Compliant | 3 |
|
$29.6500 / $51.4700 | Buy Now |
DISTI #
71556722
|
RS | Han-Eco 24B Hood Double Lever, Side Entry, M32 - w/o Gland, Han-Eco B Series | HARTING 19430240527 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9100 / $41.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$28.9800 | Buy Now |
DISTI #
HRT19430240527
|
Heilind Electronics | HAN-ECO 24B HOOD DOUBLE LEVER SIDE ENTRY, M32 - W/O GLAND | Americas - 0 in Stock |
|
$33.6094 / $44.6200 | Buy Now |
DISTI #
19430240527
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, for cable Min Qty: 1 | 0 |
|
$27.6700 / $36.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430240527
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430240527
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |