-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8124
|
Newark | Han-Eco 24B Hood Double Lever, Side Entry, M40 W/O Gland |Harting 19430240528 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9100 / $43.0600 | Buy Now |
DISTI #
1195-19430240528-ND
|
DigiKey | HAN-ECO 24B HOOD DOUBLE LEVER, S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$30.2500 / $56.4200 | Buy Now |
DISTI #
3937-19430240528-ND
|
DigiKey | HAN-ECO 24B HOOD DOUBLE LEVER, S Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19430240528
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B HD DB LV SD ENTRY M40 WO GLN RoHS: Compliant | 0 |
|
$30.2500 / $47.5200 | Order Now |
DISTI #
73270397
|
RS | Han-Eco 24B Hood Double Lever, Side Entry, M40 - w/o gland | HARTING 19430240528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2100 / $41.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$28.9800 | Buy Now |
DISTI #
HRT19430240528
|
Heilind Electronics | HAN-ECO 24B HOOD DOUBLE LEVER, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19430240528
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, for cable Min Qty: 1 | 0 |
|
$27.6800 / $36.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430240528
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430240528
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |