-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8125
|
Newark | Han-Eco 24B Hood Single Lever, Side Entry, M32 W/O Gland |Harting 19430240547 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9100 / $43.0600 | Buy Now |
DISTI #
3937-19430240547-ND
|
DigiKey | HAN-ECO 24B HOOD SINGLE LEVER, S Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$46.5818 / $50.7100 | Buy Now |
DISTI #
1195-19430240547-ND
|
DigiKey | HAN-ECO 24B HOOD SINGLE LEVER, S Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3600 | Buy Now |
DISTI #
617-19430240547
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B HD SG LV SD ENTRY M32 WO GLN RoHS: Compliant | 0 |
|
$36.2700 / $41.0100 | Order Now |
DISTI #
73270399
|
RS | Han-Eco 24B Hood Single Lever, Side Entry, M32 - w/o gland | HARTING 19430240547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2600 / $41.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$28.9800 | Buy Now |
DISTI #
HRT19430240547
|
Heilind Electronics | HAN-ECO 24B HOOD SINGLE LEVER, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430240547
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430240547
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |