-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7193
|
Newark | Han-Eco 24B Hood Cover, Single Lever, W/ Lanyard |Harting 19430245442 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0700 / $37.1200 | Buy Now |
DISTI #
1195-19430245442-ND
|
DigiKey | HAN-ECO 24B HOOD COVER, SINGLE L Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
9 In Stock |
|
$16.0500 / $32.8900 | Buy Now |
DISTI #
617-19430245442
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B Hood Single Lever RoHS: Compliant | 0 |
|
$18.7100 / $26.7200 | Order Now |
DISTI #
73270409
|
RS | Han-Eco 24B Hood Cover, Single Lever, w/ lanyard | HARTING 19430245442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0300 / $32.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks | 0 |
|
$18.0600 | Buy Now |
DISTI #
HRT19430245442
|
Heilind Electronics | HAN-ECO 24B HOOD COVER, SINGLE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19430245442
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19430245442
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |