There are no models available for this part yet.
Overview of 19431-0015 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 19431-0015 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02N4256
|
Newark | Male Pin Strip 8 Awg Mx150L |Molex 19431-0015 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7030 | Buy Now | |
DISTI #
57R9064
|
Newark | Automotive Contact, Crimp, Product Range:Mx150L 19431 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Wire Size Awg Min:-, For Use With:Molex Mx150L 19433 Series Plug Housing Connectors Rohs Compliant: Yes |Molex 19431-0015 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5000 | Buy Now | |
DISTI #
538-19431-0015-CT
|
Mouser Electronics | Automotive Connectors MX150L TERM 8G MALE Cut Strip of 100 RoHS: Compliant | 3200 |
|
$0.6750 | Buy Now | |
DISTI #
538-19431-0015
|
Mouser Electronics | Automotive Connectors .300" REEL 8 AWG Reel of 2500 RoHS: Compliant | 2500 |
|
$0.4370 / $0.4760 | Buy Now | |
DISTI #
538-19431-0015-MR
|
Mouser Electronics | Automotive Connectors MX150L TERM 8G MALE Reel of 500 RoHS: Compliant | 500 |
|
$0.5400 / $0.6070 | Buy Now | |
DISTI #
75127259
|
RS | MALE PIN STRIP 8 AWG MX150L | Molex Incorporated 19431-0015 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4453 / $0.5287 | Buy Now | ||
DISTI #
19431-0015
|
TTI | Automotive Connectors .300" REEL 8 AWG Reel of 2500 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.4080 | Buy Now |
CAD Models for 19431-0015 by Molex
Part Data Attributes for 19431-0015 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Manufacturer Series
|
19431
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|