-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3735
|
Newark | Heavy Duty Housing, 6B, 1 Lever, Cable, Heavy Duty Connector Type:Base, Cable Mount, Side Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:6B Rohs Compliant: Yes |Harting 19431060256 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$15.0700 | Buy Now |
DISTI #
5690-19431060256-ND
|
DigiKey | HAN-ECO 6B SURFACE MOUNT HOUSING Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Bulk |
4 In Stock |
|
$41.7047 / $74.3700 | Buy Now |
DISTI #
617-19431060256
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 6B SM House Single Lever RoHS: Compliant | 0 |
|
$49.6800 / $51.7100 | Order Now |
DISTI #
73270414
|
RS | Han-Eco6BSurfaceMountHousing, SingleLever, w-cover,1xM25w-gland, holdscable9-17mm | HARTING 19431060256 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6200 / $77.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$43.2900 | Buy Now |
DISTI #
HRT19431060256
|
Heilind Electronics | HAN-ECO 6B SURFACE MOUNT HOUSI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19431060256
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 6B, with latch Min Qty: 1 | 0 |
|
$34.6600 / $46.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431060256
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431060256
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |