-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8423
|
Newark | Hood, Side Entry, 6B, M25, 1 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:6B, Product Range:Han-Eco B Series Rohs Compliant: Yes |Harting 19431060546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.9500 | Buy Now |
DISTI #
1195-8456-ND
|
DigiKey | HAN-ECO 6B HOOD SIDE ENTRY, SING Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$22.1242 / $41.9700 | Buy Now |
DISTI #
3937-19431060546-ND
|
DigiKey | HAN-ECO 6B HOOD SIDE ENTRY, SING Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19431060546
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 6B HD SD ENT SNGL LVR M25 W/GLAND RoHS: Compliant | 1 |
|
$22.0900 / $31.9200 | Buy Now |
DISTI #
71556652
|
RS | Rectangular Connector Hood, Size 6 B, Wt 114.00 g, Cable Entry 1X M25 | HARTING 19431060546 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$22.6600 / $29.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$21.7800 | Buy Now |
DISTI #
HRT19431060546
|
Heilind Electronics | HAN-ECO 6B HOOD SIDE ENTRY SINGLE LEVER, M25 W/GLAND | Americas - 0 in Stock |
|
$25.6825 / $33.5400 | Buy Now |
DISTI #
19431060546
|
TTI | Heavy Duty Power Connectors HAN-ECO 6B HD SD ENT SNGL LVR M25 W/GLAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$20.7200 / $27.6600 | Buy Now |
DISTI #
19431060546
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 6B, for cable Min Qty: 1 | 0 |
|
$17.5000 / $23.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431060546
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431060546
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |