-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0576
|
Newark | Hood, Side Entry, 10B, M32, 2 Lever, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han-Eco B Series Inserts & Modules, Product Range:Han-Eco Brohs Compliant: Yes |Harting 19431100527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$28.1400 / $35.3800 | Buy Now |
DISTI #
97AC8433
|
Newark | Han-Eco 10B Hood Double Lever, Side Entry, M32 W/ Gland (Holds Cable 13-21Mm) Rohs Compliant: Yes |Harting 19431100527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5900 / $39.9400 | Buy Now |
DISTI #
3937-19431100527-ND
|
DigiKey | HAN-ECO 10B HOOD DOUBLE LEVER, S Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$43.1818 / $47.0200 | Buy Now |
DISTI #
1195-8480-ND
|
DigiKey | HAN-ECO 10B HOOD DOUBLE LEVER, S Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$25.3660 / $47.7600 | Buy Now |
DISTI #
617-19431100527
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 10B HD DB LV SD ENTRY M32 W/ GLN RoHS: Compliant | 0 |
|
$25.3600 / $34.1700 | Order Now |
DISTI #
71556676
|
RS | Rectangular Connector Hood, Size 10 B, Wt 131.25 g, Cable Entry 1X M32 | HARTING 19431100527 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$29.5300 / $32.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$26.8800 | Buy Now |
DISTI #
HRT19431100527
|
Heilind Electronics | HAN-ECO 10B HOOD DBL LEVER SIDE ENTRY, M32 W/GLAND | Americas - 0 in Stock |
|
$31.6667 / $41.3800 | Buy Now |
DISTI #
19431100527
|
TME | Enclosure: for HDC connectors, Han-Eco® B, for cable, angled Min Qty: 1 | 0 |
|
$21.9400 / $31.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431100527
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431100527
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |