-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3754
|
Newark | Heavy Duty Top, 10B, 2 Lever, Cable, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:2 Lever, Rectangular Shell Size:10B, Product Range:Han-Eco B Series Rohs Compliant: Yes |Harting 19431100737 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5000 / $52.9100 | Buy Now |
DISTI #
1195-19431100737-ND
|
DigiKey | HAN-ECO 10B CABLE TO CABLE HOOD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$39.9229 / $51.0300 | Buy Now |
DISTI #
617-19431100737
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10B Hood Double Lever RoHS: Compliant | 3 |
|
$37.1500 / $51.0200 | Buy Now |
DISTI #
73270447
|
RS | Han-Eco10BCabletoCableHood, DoubleLever,1xM32w-gland(holdsCable13-21mm) | HARTING 19431100737 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3800 / $68.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.6000 | Buy Now |
DISTI #
HRT19431100737
|
Heilind Electronics | HAN-ECO 10B CABLE TO CABLE HOO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77782213
|
Verical | Hood 180° 10B Shell Size Glass Filled Polyamide/Glass Filled Nylon Double Lock Han-Eco® Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$60.0435 | Buy Now |
DISTI #
19431100737
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 10B, for cable Min Qty: 1 | 2 |
|
$34.4400 / $45.9200 | Buy Now |
DISTI #
3679326
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$52.0689 / $64.4016 | Buy Now |
DISTI #
3679326
|
Farnell | HEAVY DUTY TOP, 10B, 2 LEVER, CABLE RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 2 Days Container: Each | 0 |
|
$44.2658 / $54.9196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431100737
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431100737
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |