-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8152
|
Newark | Han-Eco 16B Surface Mount Housing, Double Lever, 2Xm25 W/ Gland (Holds Cable 9-17Mm) |Harting 19431160271 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3300 / $65.1300 | Buy Now |
DISTI #
3937-19431160271-ND
|
DigiKey | HAN-ECO 16B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$76.3091 / $83.1600 | Buy Now |
DISTI #
1195-19431160271-ND
|
DigiKey | HAN-ECO 16B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.9700 | Buy Now |
DISTI #
617-19431160271
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 16B SMT HSE DBL LVR 2XM25 W/ GLN RoHS: Compliant | 0 |
|
$50.3400 / $61.4200 | Order Now |
DISTI #
73270461
|
RS | Han-Eco16BSurfaceMountHousing, DoubleLever,2xM25w-gland(holdsCable9-17mm) | HARTING 19431160271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2500 / $84.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$47.5200 | Buy Now |
DISTI #
HRT19431160271
|
Heilind Electronics | HAN-ECO 16B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19431160271
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 16B, straight Min Qty: 1 | 2 |
|
$37.6400 / $50.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431160271
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431160271
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |