-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8439
|
Newark | Han-Eco 16B Hood Double Lever, Top Entry, M40 W/ Gland (Holds Cable 16-28Mm) Rohs Compliant: Yes |Harting 19431160428 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7900 / $54.5100 | Buy Now |
DISTI #
1195-8504-ND
|
DigiKey | HAN-ECO 16B HOOD DOUBLE LEVER, T Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$41.9676 / $52.0800 | Buy Now |
DISTI #
617-19431160428
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 10B DBL LVR TP ENTRY, M40 W/ GLN RoHS: Compliant | 3 |
|
$41.9600 / $50.8300 | Buy Now |
DISTI #
71556699
|
RS | Rectangular Connector Hood, Size 16 B, Wt 209.50 g, Cable Entry 1X M40 | HARTING 19431160428 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$39.1400 / $50.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$39.7700 | Buy Now |
DISTI #
HRT19431160428
|
Heilind Electronics | HAN-ECO 16B HOOD DBL LEVER TOP ENTRY, M40 W/GLAND | Americas - 3 in Stock |
|
$45.3125 / $61.2400 | Buy Now |
DISTI #
19431160428
|
TTI | Heavy Duty Power Connectors HAN-ECO 10B DBL LVR TP ENTRY, M40 W/ GLN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$41.1200 / $50.3200 | Buy Now |
DISTI #
19431160428
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 16B, for cable Min Qty: 1 | 0 |
|
$30.8700 / $41.3700 | RFQ |
DISTI #
HRT19431160428
|
Interstate Connecting Components | HAN-ECO 16B HOOD DBL LEVER TOP ENTRY, M40 W/GLAND | 1 |
|
$45.3125 / $61.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431160428
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431160428
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |