-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0584
|
Newark | Hood, Top Entry, 16B, M25, 1 Lever, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Harting Han-Eco B Series Inserts & Modules, Product Range:Han-Eco B Rohs Compliant: Yes |Harting 19431160446 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$28.6300 / $36.0000 | Buy Now |
DISTI #
97AC8440
|
Newark | Han-Eco 16B Hood Single Lever, Top Entry, M25 W/ Gland (Holds Cable 9-17Mm) Rohs Compliant: Yes |Harting 19431160446 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.7500 / $40.1700 | Buy Now |
DISTI #
1195-8505-ND
|
DigiKey | HAN-ECO 16B HOOD SINGLE LEVER, T Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$23.5750 / $24.7700 | Buy Now |
DISTI #
617-19431160446
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 10B SNGL LVR TP ENTRY, M25 W/ GLN RoHS: Compliant | 7 |
|
$26.0900 / $35.2400 | Buy Now |
DISTI #
71556700
|
RS | Rectangular Connector Hood, Size 16 B, Wt 171.00 g, Cable Entry 1X M25 | HARTING 19431160446 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$28.1900 / $35.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$28.1300 | Buy Now |
DISTI #
HRT19431160446
|
Heilind Electronics | HAN-ECO 16B HOOD SNGL LEVER TOP ENTRY, M25 W/GLAND | Americas - 0 in Stock |
|
$32.6250 / $43.3200 | Buy Now |
DISTI #
19431160446
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 16B, for cable Min Qty: 1 | 1 |
|
$26.6800 / $35.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431160446
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431160446
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |