-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3769
|
Newark | Heavy Duty Top, 16B, 2 Lever, Cable, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:2 Lever, Rectangular Shell Size:16B, Product Range:Han-Eco B Series Rohs Compliant: Yes |Harting 19431160737 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$46.2500 / $57.5700 | Buy Now |
DISTI #
1195-19431160737-ND
|
DigiKey | HAN-ECO 16B CABLE TO CABLE HOOD, Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$46.8781 / $79.0500 | Buy Now |
DISTI #
617-19431160737
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 16B Hood Double Lever RoHS: Compliant | 3 |
|
$45.1900 / $65.1700 | Buy Now |
DISTI #
73270472
|
RS | Han-Eco16BCabletoCableHood, DoubleLever,1xM32w-gland(holdsCable13-21mm) | HARTING 19431160737 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7500 / $55.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks | 0 |
|
$42.0000 | Buy Now |
DISTI #
HRT19431160737
|
Heilind Electronics | HAN-ECO 16B CABLE TO CABLE HOO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19431160737
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 16B, for cable Min Qty: 1 | 0 |
|
$30.8500 / $41.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431160737
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431160737
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |