-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3778
|
Newark | Heavy Duty Housing, 24B, 1 Lever, Cable, Heavy Duty Connector Type:Base, Cable Mount, Side Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:24B Rohs Compliant: Yes |Harting 19431240258 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$79.2500 / $85.3400 | Buy Now |
DISTI #
1195-19431240258-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$86.0900 | Buy Now |
DISTI #
617-19431240258
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B SM House Single Lever RoHS: Compliant | 0 |
|
$76.4100 / $85.9300 | Order Now |
DISTI #
73270486
|
RS | Han-Eco24BSurfaceMountHousing, SingleLever, w-cover,1xM40w-gland, holdscable16-28m | HARTING 19431240258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9000 / $128.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.0400 | Buy Now |
DISTI #
HRT19431240258
|
Heilind Electronics | HAN-ECO 24B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19431240258
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, with latch Min Qty: 1 | 2 |
|
$53.3300 / $71.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431240258
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431240258
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |