-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3783
|
Newark | Heavy Duty Housing, 24B, 1 Lever, Cable, Heavy Duty Connector Type:Base, Cable Mount, Side Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:24B Rohs Compliant: Yes |Harting 19431240298 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$25.0700 | Buy Now |
DISTI #
5690-19431240298-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Bulk |
2 In Stock |
|
$69.3787 / $115.6500 | Buy Now |
DISTI #
617-19431240298
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 24B SM House Single Lever RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73270496
|
RS | Han-Eco24BSurfaceMountHousing, SingleLever, w-cover,2xM40w-gland, holdscable16-28m | HARTING 19431240298 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$114.3300 / $153.3000 | RFQ |
DISTI #
HRT19431240298
|
Heilind Electronics | HAN-ECO 24B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66960946
|
Verical | Surface Mount Housing 90° 24B Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$32.9139 / $35.1627 | Buy Now |
DISTI #
77782740
|
Verical | Surface Mount Housing 90° 24B Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$68.8660 / $91.8260 | Buy Now |
DISTI #
19431240298
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, with latch Min Qty: 1 | 2 |
|
$54.9900 / $73.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431240298
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431240298
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |