-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8450
|
Newark | Han-Eco 24B Hood Double Lever, Top Entry, M40 W/ Gland (Holds Cable 16-28Mm) Rohs Compliant: Yes |Harting 19431240428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2800 / $62.5900 | Buy Now |
DISTI #
3937-19431240428-ND
|
DigiKey | HAN-ECO 24B HOOD DOUBLE LEVER, T Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$73.4000 / $79.9100 | Buy Now |
DISTI #
1195-8532-ND
|
DigiKey | HAN-ECO 24B HOOD DOUBLE LEVER, T Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$50.5706 / $84.9900 | Buy Now |
DISTI #
617-19431240428
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B HD DB LV TP ENTRY M40 W GLAND RoHS: Compliant | 9 |
|
$45.6600 / $58.7800 | Buy Now |
DISTI #
71556726
|
RS | Rectangular Connector Hood, Size 24 B, Wt 222.75 g, Cable Entry 1X M40 | HARTING 19431240428 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$34.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$45.6700 | Buy Now |
DISTI #
HRT19431240428
|
Heilind Electronics | HAN-ECO 24B HOOD DOUBLE LEVER TOP ENTRY, M40 W/GLAND | Americas - 0 in Stock |
|
$52.0313 / $70.3200 | Buy Now |
DISTI #
19431240428
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, for cable Min Qty: 1 | 0 |
|
$41.0500 / $51.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431240428
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431240428
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |