-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8169
|
Newark | Heavy Duty Top, 24B, 1 Lever, Cable, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:24B, Product Range:Han-Eco B Series Rohs Compliant: Yes |Harting 19431240757 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$16.5700 | Buy Now |
DISTI #
1195-19431240757-ND
|
DigiKey | HAN-ECO 24B CABLE TO CABLE HOOD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Bulk |
4 In Stock |
|
$56.9000 | Buy Now |
DISTI #
617-19431240757
|
Mouser Electronics | Headers & Wire Housings Han-Eco 24B Cable to Cable Hood, Single Lever, 1xM32 w/ gland (holds cable 13-21mm) RoHS: Compliant | 0 |
|
$50.5100 / $56.8000 | Order Now |
DISTI #
73270501
|
RS | Han-Eco24BCabletoCableHood, SingleLever,1xM32w-gland(holdsCable13-21mm) | HARTING 19431240757 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4000 / $85.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$47.6300 | Buy Now |
DISTI #
HRT19431240757
|
Heilind Electronics | CABLE-2-CABLE HD SINGLE LEVER, 1XM32 W/GLAND | Americas - 0 in Stock |
|
$54.2344 / $73.3400 | Buy Now |
DISTI #
19431240757
|
TME | Enclosure: for HDC connectors, Han-Eco® B, size 24B, for cable Min Qty: 1 | 0 |
|
$44.6500 / $59.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19431240757
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19431240757
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |