-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0603
|
Newark | Heavy Duty Housing, 6B, 1 Lever/Bulkhead, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han-Eco B Series Inserts & Modules, Product Rohs Compliant: Yes |Harting 19432060340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$61.6800 / $71.0600 | Buy Now |
DISTI #
97AC8483
|
Newark | Han-Eco 6B Housing, Single Lever - Outdoor Rohs Compliant: Yes |Harting 19432060340 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$55.2600 / $68.6800 | Buy Now |
DISTI #
1195-8458-ND
|
DigiKey | HAN-ECO 6B HOUSING, SINGLE LEVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$46.2400 | Buy Now |
DISTI #
617-19432060340
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 6B O HSE SINGLE LEVER OUTDOOR RoHS: Compliant | 5 |
|
$49.4500 / $61.2000 | Buy Now |
DISTI #
71556654
|
RS | Han-Eco 6B Housing, Single Lever - OUTDOOR | HARTING 19432060340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$91.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.3800 | Buy Now |
DISTI #
HRT19432060340
|
Heilind Electronics | HAN-ECO 6B HOUSING SINGLE LEVER - OUTDOOR | Americas - 3 in Stock |
|
$58.5000 / $79.1200 | Buy Now |
DISTI #
HRT19432060340
|
Interstate Connecting Components | HAN-ECO 6B HOUSING SINGLE LEVER - OUTDOOR | 1 |
|
$58.5000 / $79.1200 | Buy Now |
DISTI #
3003494
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 6B, 1 LEVER/BULKHEAD RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$57.5673 / $71.1125 | Buy Now |
DISTI #
3003494
|
Farnell | HEAVY DUTY HOUSING, 6B, 1 LEVER/BULKHEAD RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 2 |
|
$54.5373 / $68.3541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19432060340
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19432060340
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |