Part Details for 1943280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7113
|
Newark | Sc 3.81/12/180F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1943280000 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now |
DISTI #
1943280000-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
30 In Stock |
|
$2.4567 / $4.6600 | Buy Now |
DISTI #
1943280000
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1943280000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1943280000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/12/180F 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.5100 / $4.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$2.6700 / $3.5500 | Buy Now |
DISTI #
1943280000
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 3.81mm Solder ST Thru-Hole Box (Alt: 1943280000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$2.6700 / $3.5500 | Buy Now |