-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3825
|
Newark | Heavy Duty Housing, 10B, 1 Lever, Cable, Heavy Duty Connector Type:Base, Cable Mount, Side Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:10B Rohs Compliant: Yes |Harting 19433100296 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$28.8800 | Buy Now |
DISTI #
1195-19433100296-ND
|
DigiKey | HAN-ECO 10B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Bulk |
5 In Stock |
|
$99.1700 | Buy Now |
DISTI #
617-19433100296
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10B SM House Single Lever RoHS: Compliant | 0 |
|
$92.0500 / $99.1700 | Order Now |
DISTI #
73270630
|
RS | Han-Eco 10B Surface Mount Housing, Single Lever, w- cover, 2xM25 w- gland | HARTING 19433100296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$112.5800 / $150.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$84.5800 | Buy Now |
DISTI #
HRT19433100296
|
Heilind Electronics | HAN-ECO 10B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19433100296
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19433100296
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |