-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3844
|
Newark | Heavy Duty Top, 16B, 1 Lever, Cable, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:1 Lever, Rectangular Shell Size:16B, Product Range:Han-Eco B Series Rohs Compliant: Yes |Harting 19433160757 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$54.0800 | Buy Now |
DISTI #
5690-19433160757-ND
|
DigiKey | HAN-ECO 16B CABLE TO CABLE HOOD, Min Qty: 1 Lead time: 27 Weeks Container: Bulk, Bulk |
3 In Stock |
|
$67.3447 / $112.7000 | Buy Now |
DISTI #
617-19433160757
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 16B Hood Single Lever RoHS: Compliant | 0 |
|
$83.5700 | Order Now |
DISTI #
73270660
|
RS | Han-Eco16BCabletoCableHood, SingleLever,1xM32w-gland, holdscable13-21mm-OUTDOOR | HARTING 19433160757 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0600 / $124.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks | 0 |
|
$69.9100 | Buy Now |
DISTI #
HRT19433160757
|
Heilind Electronics | HAN-ECO 16B CABLE TO CABLE HOO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19433160757
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19433160757
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |