-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8243
|
Newark | Han-Eco 24B Surface Mount Housing, Single Lever, 2Xm40 W/ Gland (Holds Cable 16-28Mm) - Outdoor |Harting 19433240293 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.7200 / $145.2900 | Buy Now |
DISTI #
3937-19433240293-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1195-19433240293-ND
|
DigiKey | HAN-ECO 24B SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$176.8700 | Buy Now |
DISTI #
617-19433240293
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B O SMT HS SNG LVR 2XM40 W GLAN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73270675
|
RS | Han-Eco24BSurfaceMountHousing, SingleLever,2xM40w-gland, holdscable16-28mm-OUTDOO | HARTING 19433240293 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$140.1400 | RFQ |
DISTI #
HRT19433240293
|
Heilind Electronics | HAN-ECO 24B SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19433240293
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19433240293
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |