Part Details for 1943390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7124
|
Newark | Sc 3.81/11/180F 3.2Sn Gn Bx |Weidmuller 1943390000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.1200 | Buy Now |
DISTI #
1943390000-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 3.81MM Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0650 | Buy Now |
DISTI #
1943390000
|
Avnet Americas | Connector Wire to Board Male Header 11 Position 3.81mm Straight Solder Through Hole Green Box (Alt: 1943390000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1943390000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/11/180F 3.2SN GN BX RoHS: Compliant | 0 |
|
$3.3700 / $4.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $3.3100 | Buy Now |