There are no models available for this part yet.
Overview of 1943483 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1943483 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Patch Cord 0.914m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL RoHS: Compliant |
1 In Stock |
|
$57.5900 / $63.9900 | Buy Now | ||
Master Electronics | Cable Assembly Patch Cord 0.914m 22AWG 2 POS Banana/1 POS Banana to 2 POS Banana/1 POS Banana PL/PL-PL/PL RoHS: Compliant |
1 In Stock |
|
$57.5900 / $63.9900 | Buy Now |
CAD Models for 1943483 by Pomona Electronics
Part Data Attributes for 1943483 by Pomona Electronics
1943483
Pomona Electronics
|
|
---|---|
Samacsys Manufacturer
|
Pomona Electronics
|
Want to compare parts?
-
1943483Pomona ElectronicsVS
-