Part Details for 1943640000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943640000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943640000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7265
|
Newark | Terminal Block, Pluggable, 8Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:19A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1943640000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$3.6700 / $8.0000 | Buy Now |
DISTI #
05P4037
|
Newark | Terminal Block, Pluggable, 8Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:23A, Rated Voltage:400Vrohs Compliant: Yes |Weidmuller 1943640000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $6.7300 | Buy Now |
DISTI #
281-2626-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
302 In Stock |
|
$4.2880 / $8.5800 | Buy Now |
DISTI #
1943640000
|
Avnet Americas | Conn Terminal Block F 8 POS 5.08mm Crimp ST Cable Mount 23A Box - Bulk (Alt: 1943640000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0822 / $4.7027 | Buy Now |
DISTI #
470-1943640000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/08/180 SN OR RoHS: Compliant | 1269 |
|
$4.3800 / $8.7600 | Buy Now |
DISTI #
WEI1943640000
|
Heilind Electronics | Americas - 27 in Stock |
|
$5.0243 / $5.4430 | Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm Crimp RA Cable Mount 20A Box RoHS: Compliant |
1180 In Stock 2000 Factory Stock |
|
$4.1400 / $5.7900 | Buy Now |
DISTI #
66719485
|
Verical | Conn Terminal Block F 8 POS 5.08mm Crimp RA Cable Mount 20A Box Min Qty: 42 Package Multiple: 42 Date Code: 2249 | Americas - 1176 |
|
$5.4667 / $7.5293 | Buy Now |
DISTI #
1943640000
|
Avnet Americas | Conn Terminal Block F 8 POS 5.08mm Crimp ST Cable Mount 23A Box - Bulk (Alt: 1943640000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0822 / $4.7027 | Buy Now |
DISTI #
WEI1943640000
|
Interstate Connecting Components | 8 |
|
$5.0243 / $5.4430 | Buy Now |