Part Details for 1943800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4053
|
Newark | Terminal Block, Pluggable, 24Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:24Positions, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:23A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 1943800000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $18.9100 | Buy Now |
DISTI #
281-4891-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Box, Bulk |
14 In Stock |
|
$8.2700 / $16.8200 | Buy Now |
DISTI #
1943800000
|
Avnet Americas | Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1943800000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1943800000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/24/180 SN OR BX | 2 |
|
$12.6100 / $16.8200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 24 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 0 |
|
$13.0000 / $15.5800 | Buy Now |