Part Details for 1943830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4056
|
Newark | Terminal Block Pluggable, 4 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1943830000 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.0600 | Buy Now |
DISTI #
281-2598-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1004 / $4.1400 | Buy Now |
DISTI #
1943830000
|
Avnet Americas | Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1943830000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0410 / $2.3512 | Buy Now |
DISTI #
470-1943830000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/04/180 SN BK RoHS: Compliant | 706 |
|
$1.9600 / $4.0400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
489 In Stock 2000 Factory Stock |
|
$2.0700 / $2.7100 | Buy Now |
DISTI #
70795014
|
Verical | Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2244 | Americas - 450 |
|
$2.7820 / $3.5230 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 19A, 4MM2, 1 ROW(S), 1 DECK(S) | 90 |
|
$1.9156 / $4.4205 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
489 In Stock 2000 Factory Stock |
|
$2.0700 / $2.7100 | Buy Now |