-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1230
|
Newark | Cable Gland M32 6-13 Mm Stainless Steel |Harting 19440005084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4300 / $100.1100 | Buy Now |
DISTI #
19440005084-ND
|
DigiKey | CABLE GLAND 13-21MM M32 S STEEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$75.8406 / $94.1100 | Buy Now |
DISTI #
70732402
|
RS | Cable Gland, Wt 96.00 g | HARTING 19440005084 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$74.3500 / $96.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$73.0400 | Buy Now |
DISTI #
HRT19440005084
|
Heilind Electronics | M32 STAINLESS STEEL CABLE GLAN | Americas - 0 in Stock |
|
$84.7500 / $112.4800 | Buy Now |
DISTI #
19440005084
|
TTI | Heavy Duty Power Connectors CABLE GLAND M32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.1700 / $76.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19440005084
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19440005084
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |