-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN INOX 3A COVER FOR MALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2828
|
Newark | 3A Inox (Stainless Steel) Hood Cover, W/ Lanyard, For Male Insert |Harting 19440035422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6600 / $52.1700 | Buy Now |
DISTI #
1195-3196-ND
|
DigiKey | HAN INOX 3A COVER FOR MALE Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.7875 / $41.8200 | Buy Now |
DISTI #
617-19440035422
|
Mouser Electronics | Heavy Duty Power Connectors HAN 3A HOOD FOR MALE INSERT RoHS: Compliant | 1 |
|
$33.7800 / $50.1800 | Buy Now |
DISTI #
70235387
|
RS | Rectangular Connector Accessory, Wt 39.00 g | HARTING 19440035422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3800 / $50.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.1100 | Buy Now |
DISTI #
HRT19440035422
|
Heilind Electronics | Americas - 0 in Stock |
|
$39.9844 / $54.0600 | Buy Now | |
DISTI #
19440035422
|
TME | Han INOX 3A Cover for Male in Hood Min Qty: 1 | 0 |
|
$36.7500 / $46.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19440035422
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19440035422
HARTING Technology Group
HAN INOX 3A COVER FOR MALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |