Part Details for 19440160301 by HARTING Technology Group
Overview of 19440160301 by HARTING Technology Group
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19440160301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0840
|
Newark | 16B Inox (Stainless Steel), Double Lever, Bulkhead Mount Housing (Fpm Seal) |Harting 19440160301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.8600 / $365.8700 | Buy Now |
DISTI #
1195-19440160301-ND
|
DigiKey | 16B INOX (STAINLESS STEEL), DOUB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$184.0724 / $207.6000 | Buy Now |
DISTI #
617-19440160301
|
Mouser Electronics | Heavy Duty Power Connectors 16B INOX (Stainless Steel), Double Lever, Bulkhead Mount Housing (FPM seal) RoHS: Compliant | 3 |
|
$237.4600 / $245.9600 | Buy Now |
DISTI #
V99:2348_28618419
|
Arrow Electronics | Bulkhead Mount Housing 180° 16B Shell Size Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 | Americas - 5 |
|
$183.9300 | Buy Now |
DISTI #
74765887
|
RS | 16B INOX (Stainless Steel), Double Lever, Bulkhead Mount Housing (FPM seal) | HARTING 19440160301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$325.0500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$177.9700 | Buy Now |
DISTI #
HRT19440160301
|
Heilind Electronics | 16B INOX STAINLESS STEEL, DOUB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
70816604
|
Verical | Bulkhead Mount Housing 180° 16B Shell Size Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 5 |
|
$183.9300 | Buy Now |
DISTI #
78440829
|
Verical | Bulkhead Mount Housing 180° 16B Shell Size Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$227.1096 / $308.9275 | Buy Now |
DISTI #
19440160301
|
TTI | Heavy Duty Power Connectors 16B INOX (Stainless Steel), Double Lever, Bulkhead Mount Housing (FPM seal) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$225.4900 / $237.4000 | Buy Now |
Part Details for 19440160301
19440160301 CAD Models
19440160301 Part Data Attributes:
|
19440160301
HARTING Technology Group
Buy Now
|
Compare Parts:
19440160301
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |