-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6366
|
Newark | Bulkhead Mount Housing, Size 24B, Ss, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Stainless Steel Body, Locking Type:2 Lever, Rectangular Shell Size:24B, Product Range:Han-Inox Series Rohs Compliant: Yes |Harting 19440240301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$165.3300 | Buy Now |
DISTI #
1195-19440240301-ND
|
DigiKey | 24B INOX (STAINLESS STEEL), DOUB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$188.9158 / $283.3100 | Buy Now |
DISTI #
617-19440240301
|
Mouser Electronics | Heavy Duty Power Connectors 24B INOX (Stainless Steel), Double Lever, Bulkhead Mount Housing FPM RoHS: Compliant | 3 |
|
$201.0100 / $236.0100 | Buy Now |
DISTI #
75124950
|
RS | 24B INOX (Stainless Steel), Double Lever, Bulkhead Mount Housing FPM | HARTING 19440240301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$196.6700 / $213.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$182.5100 | Buy Now |
DISTI #
HRT19440240301
|
Heilind Electronics | 24B INOX STAINLESS STEEL, DOUB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69675729
|
Verical | Backshell, Bulkhead Mounted Housing, 24 B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 10 |
|
$146.7200 | Buy Now |
DISTI #
78440171
|
Verical | Backshell, Bulkhead Mounted Housing, 24 B RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$248.7800 / $320.0680 | Buy Now |
DISTI #
19440240301
|
TTI | Heavy Duty Power Connectors 24B INOX (Stainless Steel), Double Lever, Bulkhead Mount Housing FPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$219.6100 | Buy Now |
DISTI #
19440240301
|
TME | Enclosure: for HDC connectors, Han-INOX®, size 24B, IP65,IP67 Min Qty: 1 | 1 |
|
$198.7300 / $255.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy