-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8404
|
Newark | 10B Inox (Stainless Steel) Cover For Housing, Single Lever, W/ Lanyard |Harting 19443105423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.8800 / $154.2100 | Buy Now |
DISTI #
19443105423-ND
|
DigiKey | 10B INOX (STAINLESS STEEL) COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$124.8290 / $146.3500 | Buy Now |
DISTI #
617-19443105423
|
Mouser Electronics | Heavy Duty Power Connectors Protect cover base panel RoHS: Compliant | 0 |
|
$114.3000 / $134.0200 | Order Now |
DISTI #
70732405
|
RS | Connector, Power, Heavy Duty, Protect cover base panel | HARTING 19443105423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$148.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.5100 | Buy Now |
DISTI #
HRT19443105423
|
Heilind Electronics | 10B INOX STAINLESS STEEL COVER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19443105423
|
TME | Protect cover Han-INOX for base panel Min Qty: 1 | 0 |
|
$117.0400 / $147.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19443105423
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19443105423
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |