Part Details for 1944380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1944380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1944380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4105
|
Newark | Blzp 5.08Hc/07/180F Sn Bk Bx |Weidmuller 1944380000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $8.1200 | Buy Now |
DISTI #
1944380000-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0781 | Buy Now |
DISTI #
1944380000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Straight Cable Mount Black Box (Alt: 1944380000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1944380000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/07/180F SN BK BX RoHS: Compliant | 0 |
|
$4.0500 / $8.0900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 0 |
|
$4.0000 / $4.9100 | Buy Now |