Part Details for 1944390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1944390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1944390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4106
|
Newark | Blzp 5.08Hc/08/180F Sn Bk Bx |Weidmuller 1944390000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $9.1900 | Buy Now |
DISTI #
1944390000-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$4.5883 / $9.1800 | Buy Now |
DISTI #
1944390000
|
Avnet Americas | BLZP 5.08/08/180F SN BK BX - Bulk (Alt: 1944390000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3682 / $5.0321 | Buy Now |
DISTI #
470-1944390000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/08/180F SN BK BX RoHS: Compliant | 0 |
|
$4.5800 / $9.1600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 34 Factory Stock |
|
$4.6500 / $6.1200 | Buy Now |
DISTI #
1944390000
|
Avnet Americas | BLZP 5.08/08/180F SN BK BX - Bulk (Alt: 1944390000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3682 / $5.0321 | Buy Now |
|
Master Electronics | Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 34 Factory Stock |
|
$4.6500 / $6.1200 | Buy Now |