Part Details for 1945096 (ALTERNATE: PST 1 0/ 2-3 5) by Phoenix Contact
Overview of 1945096 (ALTERNATE: PST 1 0/ 2-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1945096 (ALTERNATE: PST 1 0/ 2-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054939
|
RS | Pin Strip 3.5mm 20AWG 250V 8A 2 Position COMBICON PST Series | Phoenix Contact 1945096 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1560 / $0.2230 | RFQ |