-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X3809
|
Newark | |Phoenix Contact 1945177 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
22AC4859
|
Newark | Terminal Block, Header, 10Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:10Ways, Rated Current:8A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:Combicon Pst Series, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1945177 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.1500 | Buy Now |
DISTI #
277-1757-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
651-1945177
|
Mouser Electronics | Headers & Wire Housings 10 Pos 3.5mm pitch Thru Hole Pin Strip RoHS: Compliant | 2833 |
|
$0.7650 / $0.9100 | Buy Now |
DISTI #
V36:1790_07459515
|
Arrow Electronics | Conn Unshrouded Header M 10 POS 3.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2148 | Americas - 6 |
|
$0.7300 | Buy Now |
|
Onlinecomponents.com | Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant |
3400 In Stock 97 Factory Stock |
|
$0.7150 / $0.7910 | Buy Now |
DISTI #
73153509
|
Verical | Conn Unshrouded Header M 10 POS 3.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1804 | Americas - 3400 |
|
$1.0408 | Buy Now |
|
Quest Components | 64 |
|
$1.3682 / $2.4876 | Buy Now | |
DISTI #
1945177
|
TTI | Headers & Wire Housings 10 Pos 3.5mm pitch Thru Hole Pin Strip RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 1050 In Stock |
|
$0.7600 / $0.8300 | Buy Now |
DISTI #
000000000001047133
|
Sager | Headers & Wire Housings 10 Pos 3.5mm pitch Thru Hole Pin Strip Min Qty: 1 | 1402 |
|
$0.7900 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1945177
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1945177
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |