Part Details for 1945766 by Phoenix Contact
Overview of 1945766 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1945766
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1945766-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5010 | Buy Now |
DISTI #
651-1945766
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 5 |
|
$3.2800 / $3.8200 | Buy Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.1700 / $3.9000 | Buy Now |
DISTI #
000000000001074984
|
Sager | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.0400 / $4.5400 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.1700 / $3.9000 | Buy Now |
Part Details for 1945766
1945766 CAD Models
1945766 Part Data Attributes
|
1945766
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1945766
Phoenix Contact
Strip Terminal Block, 12A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |