-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2216
|
Newark | Han-Eco 10A Surface Mount Housing W/ Cover 1Xm25 W/O Gland |Harting 19460100253 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8300 / $72.6500 | Buy Now |
DISTI #
19460100253-ND
|
DigiKey | HAN-ECO 10A SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6300 | Buy Now |
DISTI #
617-19460100253
|
Mouser Electronics | Headers & Wire Housings Han-Eco 10A Surface Mount Housing w/ cover 1xM25 w/o gland RoHS: Compliant | 0 |
|
$54.4900 / $58.2300 | Order Now |
DISTI #
71556109
|
RS | Han-Eco 10A Surface Mount Housing w/ cover 1xM25 w/o gland | HARTING 19460100253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0700 / $87.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$48.8900 | Buy Now |
DISTI #
HRT19460100253
|
Heilind Electronics | HAN-ECO 10A SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77786569
|
Verical | Surface Mount Housing 90° 10A Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$74.7500 | Buy Now |
DISTI #
19460100253
|
TME | Enclosure: for HDC connectors, Han-Eco® A, size 10A, with latch Min Qty: 1 | 2 |
|
$42.3200 / $56.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19460100253
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19460100253
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |