-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-19460160292-ND
|
DigiKey | HAN-ECO 16A SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$63.2909 / $93.6500 | Buy Now |
DISTI #
19460160292-ND
|
DigiKey | HAN-ECO 16A SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$97.5300 | Buy Now |
DISTI #
617-19460160292
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 16A-HSM2-M20 with cover RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71556126
|
RS | Han-Eco 16A Surface Mount Housing w/ cover 2xM20 w/o gland | HARTING 19460160292 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.2400 / $95.5400 | RFQ |
DISTI #
HRT19460160292
|
Heilind Electronics | HAN-ECO 16A SURFACE MOUNT HOUS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19460160292
|
TME | Enclosure: for HDC connectors, Han-Eco® A, size 16A, with latch Min Qty: 1 | 1 |
|
$40.7600 / $54.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19460160292
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19460160292
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |