Part Details for 1946100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1946100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1946100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4250
|
Newark | Blzp 5.08Hc/14/225B Sn Bk Bx |Weidmuller 1946100000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $14.0200 | Buy Now |
DISTI #
1946100000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5.08mm 225 Degree Cable Mount Black Box (Alt: 1946100000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $16.9000 | Buy Now |